
TPS2817DBVT | |
|---|---|
DigiKey Part Number | 296-TPS2817DBVTTR-ND - Tape & Reel (TR) 296-TPS2817DBVTCT-ND - Cut Tape (CT) 296-TPS2817DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2817DBVT |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2817DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 14ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.04000 | kr.17.04 |
| 10 | kr.12.71200 | kr.127.12 |
| 25 | kr.11.62280 | kr.290.57 |
| 100 | kr.10.42690 | kr.1,042.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.85640 | kr.2,464.10 |
| 500 | kr.9.51280 | kr.4,756.40 |
| 750 | kr.9.34065 | kr.7,005.49 |
| 1.250 | kr.9.14999 | kr.11,437.49 |
| 1.750 | kr.9.03845 | kr.15,817.29 |
| 2.500 | kr.8.93127 | kr.22,328.17 |
| 6.250 | kr.8.70043 | kr.54,377.69 |
| Unit Price without VAT: | kr.17.04000 |
|---|---|
| Unit Price with VAT: | kr.21.30000 |

