
TPS2816DBVR | |
|---|---|
DigiKey Part Number | 296-3371-2-ND - Tape & Reel (TR) 296-3371-1-ND - Cut Tape (CT) 296-3371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2816DBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2816DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 14ns, 14ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.9.91400 | kr.99.14 |
| 25 | kr.9.03920 | kr.225.98 |
| 100 | kr.8.07620 | kr.807.62 |
| 250 | kr.7.61652 | kr.1,904.13 |
| 500 | kr.7.33940 | kr.3,669.70 |
| 1.000 | kr.7.11130 | kr.7,111.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.82957 | kr.20,488.71 |
| 6.000 | kr.6.69168 | kr.40,150.08 |
| 9.000 | kr.6.62264 | kr.59,603.76 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

