Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2814DR

DigiKey Part Number
296-26928-2-ND - Tape & Reel (TR)
296-26928-1-ND - Cut Tape (CT)
296-26928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2814DR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2814DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 14V
Logic Voltage - VIL, VIH
1V, 4V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
14ns, 15ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.478
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.70000kr.11.70
10kr.8.60300kr.86.03
25kr.7.82920kr.195.73
100kr.6.97720kr.697.72
250kr.6.57044kr.1,642.61
500kr.6.32520kr.3,162.60
1.000kr.6.12329kr.6,123.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.91028kr.14,775.70
5.000kr.5.78184kr.28,909.20
7.500kr.5.71758kr.42,881.85
Manufacturers Standard Package
Unit Price without VAT:kr.11.70000
Unit Price with VAT:kr.14.62500

Other Suppliers on DigiKey

21.858In Stock
Ships from Rochester Electronics, LLC