
TPS2814DR | |
|---|---|
DigiKey Part Number | 296-26928-2-ND - Tape & Reel (TR) 296-26928-1-ND - Cut Tape (CT) 296-26928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2814DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2814DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.08756 | kr.15,218.90 |
| 5.000 | kr.5.95534 | kr.29,776.70 |
| 7.500 | kr.5.88907 | kr.44,168.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.09000 | kr.12.09 |
| 10 | kr.8.86100 | kr.88.61 |
| 25 | kr.8.06560 | kr.201.64 |
| 100 | kr.7.18620 | kr.718.62 |
| 250 | kr.6.76744 | kr.1,691.86 |
| 500 | kr.6.51488 | kr.3,257.44 |
| 1.000 | kr.6.50285 | kr.6,502.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.70000 | kr.11.70 |
| 10 | kr.8.60300 | kr.86.03 |
| 25 | kr.7.82920 | kr.195.73 |
| 100 | kr.6.97720 | kr.697.72 |
| 250 | kr.6.57044 | kr.1,642.61 |
| 500 | kr.6.32520 | kr.3,162.60 |
| 1.000 | kr.6.12329 | kr.6,123.29 |
| Unit Price without VAT: | kr.11.70000 |
|---|---|
| Unit Price with VAT: | kr.14.62500 |



