
TPS2812PWR | |
|---|---|
DigiKey Part Number | 296-15139-2-ND - Tape & Reel (TR) 296-15139-1-ND - Cut Tape (CT) 296-15139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2812PWR |
Description | IC GATE DRVR LOW-SIDE 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2812PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.38000 | kr.11.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.27076 | kr.14,541.52 |
| 4.000 | kr.7.10981 | kr.28,439.24 |
| 6.000 | kr.7.02919 | kr.42,175.14 |
| Unit Price without VAT: | kr.11.38000 |
|---|---|
| Unit Price with VAT: | kr.14.22500 |

