
TPS2811DR | |
|---|---|
DigiKey Part Number | 296-44706-2-ND - Tape & Reel (TR) 296-44706-1-ND - Cut Tape (CT) 296-44706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2811DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2811DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 14ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.49000 | kr.23.49 |
| 10 | kr.17.68300 | kr.176.83 |
| 25 | kr.16.24080 | kr.406.02 |
| 100 | kr.14.65090 | kr.1,465.09 |
| 250 | kr.13.89312 | kr.3,473.28 |
| 500 | kr.13.43642 | kr.6,718.21 |
| 1.000 | kr.13.06054 | kr.13,060.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.59199 | kr.28,979.97 |
| Unit Price without VAT: | kr.23.49000 |
|---|---|
| Unit Price with VAT: | kr.29.36250 |

