Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2811DR

DigiKey Part Number
296-44706-2-ND - Tape & Reel (TR)
296-44706-1-ND - Cut Tape (CT)
296-44706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2811DR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2811DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 14V
Logic Voltage - VIL, VIH
1V, 4V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting
Rise / Fall Time (Typ)
14ns, 15ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.60000kr.23.60
10kr.17.76600kr.177.66
25kr.16.31680kr.407.92
100kr.14.71960kr.1,471.96
250kr.13.95824kr.3,489.56
500kr.13.49940kr.6,749.70
1.000kr.13.12177kr.13,121.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.72312kr.31,807.80
5.000kr.12.48292kr.62,414.60
Manufacturers Standard Package
Unit Price without VAT:kr.23.60000
Unit Price with VAT:kr.29.50000