Power Switch/Driver 1:1 N-Channel 4A 16-WQFN (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS27S100ARRKT

DigiKey Part Number
296-TPS27S100ARRKTTR-ND - Tape & Reel (TR)
296-TPS27S100ARRKTCT-ND - Cut Tape (CT)
296-TPS27S100ARRKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS27S100ARRKT
Description
IC POWER MANAGEMENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 16-WQFN (4x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
80mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Shutdown
Number of Outputs
1
Fault Protection
Over Load, Over Temperature, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
16-WQFN (4x3.5)
Interface
Logic
Package / Case
Voltage - Load
4V ~ 40V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.509
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.22000kr.21.22
10kr.15.89700kr.158.97
25kr.14.57360kr.364.34
100kr.13.11810kr.1,311.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.12.42388kr.3,105.97
500kr.12.00542kr.6,002.71
750kr.11.79585kr.8,846.89
1.250kr.11.56369kr.14,454.61
1.750kr.11.42797kr.19,998.95
2.500kr.11.29747kr.28,243.68
Manufacturers Standard Package
Unit Price without VAT:kr.21.22000
Unit Price with VAT:kr.26.52500