


TPS7A0230PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0230PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0230PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0230PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0230PDBVR |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0230PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.44600 | kr.34.46 |
| 25 | kr.3.09680 | kr.77.42 |
| 100 | kr.2.71220 | kr.271.22 |
| 250 | kr.2.52932 | kr.632.33 |
| 500 | kr.2.41910 | kr.1,209.55 |
| 1.000 | kr.2.32830 | kr.2,328.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.21614 | kr.6,648.42 |
| 6.000 | kr.2.16125 | kr.12,967.50 |
| 9.000 | kr.2.13377 | kr.19,203.93 |
| 15.000 | kr.2.10331 | kr.31,549.65 |
| 21.000 | kr.2.08552 | kr.43,795.92 |
| 30.000 | kr.2.06841 | kr.62,052.30 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |









