- Converter, DDR Voltage Regulator IC 3 Output 35-VQFN-HR (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53832RWZT

DigiKey Part Number
296-TPS53832RWZTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS53832RWZT
Description
IC POWER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 3 Output 35-VQFN-HR (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, DDR
Voltage - Input
4.5V ~ 15V
Number of Outputs
3
Voltage - Output
1.1V, 1.1V, 1.8V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
35-PowerVFQFN
Supplier Device Package
35-VQFN-HR (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.46.72424kr.11,681.06
500kr.45.47914kr.22,739.57
750kr.44.85576kr.33,641.82
1.250kr.44.16505kr.55,206.31
Manufacturers Standard Package
Unit Price without VAT:kr.46.72424
Unit Price with VAT:kr.58.40530