
TPS259827LEVM | |
|---|---|
DigiKey Part Number | 296-53607-ND |
Manufacturer | |
Manufacturer Product Number | TPS259827LEVM |
Description | EVAL BOARD FOR TPS259827L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS259827L - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electronic Fuses (eFuse) | |
Embedded | - | |
Utilized IC / Part | TPS259827L | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.594.38000 | kr.594.38 |
| Unit Price without VAT: | kr.594.38000 |
|---|---|
| Unit Price with VAT: | kr.742.97500 |



