
TPS2592ALDRCR | |
|---|---|
DigiKey Part Number | 296-37122-2-ND - Tape & Reel (TR) 296-37122-1-ND - Cut Tape (CT) 296-37122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2592ALDRCR |
Description | IC ELECTRONIC FUSE 15% 10VSON |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3.4A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2592ALDRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±15% | |
Voltage - Input | 4.5V ~ 13.8V | |
Current - Output | 3.4A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.65000 | kr.16.65 |
| 10 | kr.12.41600 | kr.124.16 |
| 25 | kr.11.35280 | kr.283.82 |
| 100 | kr.10.18060 | kr.1,018.06 |
| 250 | kr.9.62184 | kr.2,405.46 |
| 500 | kr.9.28504 | kr.4,642.52 |
| 1.000 | kr.9.00772 | kr.9,007.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.66524 | kr.25,995.72 |
| 6.000 | kr.8.49764 | kr.50,985.84 |
| Unit Price without VAT: | kr.16.65000 |
|---|---|
| Unit Price with VAT: | kr.20.81250 |

