
TPS259231DRCR | |
|---|---|
DigiKey Part Number | 296-47231-2-ND - Tape & Reel (TR) 296-47231-1-ND - Cut Tape (CT) 296-47231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259231DRCR |
Description | IC ELECTRONIC FUSE 8% 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259231DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 4.5V ~ 5.5V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.65000 | kr.9.65 |
| 10 | kr.7.00900 | kr.70.09 |
| 100 | kr.5.65840 | kr.565.84 |
| 500 | kr.5.20830 | kr.2,604.15 |
| 1.000 | kr.5.20425 | kr.5,204.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.35309 | kr.13,059.27 |
| 6.000 | kr.4.25184 | kr.25,511.04 |
| Unit Price without VAT: | kr.9.65000 |
|---|---|
| Unit Price with VAT: | kr.12.06250 |


