
TPS25864QRPQRQ1 | |
|---|---|
DigiKey Part Number  | 296-TPS25864QRPQRQ1TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TPS25864QRPQRQ1  | 
Description  | IC POWER  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | USB PMIC 25-VQFN-HR (3.5x4.5)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Applications  | USB  | |
Current - Supply  | 200µA (Max)  | |
Voltage - Supply  | 5.5V ~ 26V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 25-PowerVFQFN  | |
Supplier Device Package  | 25-VQFN-HR (3.5x4.5)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.16.38494 | kr.49,154.82 | 
| Unit Price without VAT: | kr.16.38494 | 
|---|---|
| Unit Price with VAT: | kr.20.48118 | 

