USB, Type-C Controller PMIC 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25814RSMR

DigiKey Part Number
296-TPS25814RSMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS25814RSMR
Description
IC POWER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 32-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
USB, Type-C Controller
Current - Supply
3mA
Voltage - Supply
4V ~ 22V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.00015kr.24,000.45
6.000kr.7.84360kr.47,061.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.00015
Unit Price with VAT:kr.10.00019