TPS25772CQRQLRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25772CQRQLRQ1

DigiKey Part Number
296-TPS25772CQRQLRQ1TR-ND - Tape & Reel (TR)
296-TPS25772CQRQLRQ1CT-ND - Cut Tape (CT)
296-TPS25772CQRQLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25772CQRQLRQ1
Description
AUTOMOTIVE DUAL-PORT USB TYPE-C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP) PMIC 29-VQFN-HR (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Dedicated Charging Port (DCP)
Current - Supply
8mA
Voltage - Supply
5.5V ~ 18V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
29-PowerQFN
Supplier Device Package
29-VQFN-HR (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.64.13000kr.64.13
10kr.50.02200kr.500.22
25kr.46.50000kr.1,162.50
100kr.42.62980kr.4,262.98
250kr.40.78440kr.10,196.10
500kr.39.67206kr.19,836.03
1.000kr.38.75680kr.38,756.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.35.35200kr.106,056.00
Manufacturers Standard Package
Unit Price without VAT:kr.64.13000
Unit Price with VAT:kr.80.16250