
TPS25730SRSMR | |
|---|---|
DigiKey Part Number | 296-TPS25730SRSMRTR-ND - Tape & Reel (TR) 296-TPS25730SRSMRCT-ND - Cut Tape (CT) 296-TPS25730SRSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25730SRSMR |
Description | TPS25730SRSMR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25730SRSMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 3mA | |
Voltage - Supply | 0V ~ 22V, 3V ~ 3.6V, 4V ~ 22V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.62000 | kr.15.62 |
| 10 | kr.11.61600 | kr.116.16 |
| 25 | kr.10.61120 | kr.265.28 |
| 100 | kr.9.50530 | kr.950.53 |
| 250 | kr.8.97816 | kr.2,244.54 |
| 500 | kr.8.66048 | kr.4,330.24 |
| 1.000 | kr.8.39891 | kr.8,398.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.07586 | kr.24,227.58 |
| 6.000 | kr.7.91782 | kr.47,506.92 |
| Unit Price without VAT: | kr.15.62000 |
|---|---|
| Unit Price with VAT: | kr.19.52500 |











