
TPS2561QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-36790-2-ND - Tape & Reel (TR) 296-36790-1-ND - Cut Tape (CT) 296-36790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2561QDRCRQ1 |
Description | IC PWR SWITCH N-CHAN 1:2 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2561QDRCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 44mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.7.69000 | kr.76.90 |
| 25 | kr.6.98400 | kr.174.60 |
| 100 | kr.6.20880 | kr.620.88 |
| 250 | kr.5.83940 | kr.1,459.85 |
| 500 | kr.5.61674 | kr.2,808.37 |
| 1.000 | kr.5.57762 | kr.5,577.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.20679 | kr.15,620.37 |
| 6.000 | kr.5.09593 | kr.30,575.58 |
| 9.000 | kr.5.04041 | kr.45,363.69 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |



