
TPS2561ADRCT | |
|---|---|
DigiKey Part Number | 296-36789-2-ND - Tape & Reel (TR) 296-36789-1-ND - Cut Tape (CT) 296-36789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2561ADRCT |
Description | IC PWR SWITCH N-CHAN 1:2 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2561ADRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 44mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.74000 | kr.10.74 |
| 10 | kr.7.87000 | kr.78.70 |
| 25 | kr.7.15520 | kr.178.88 |
| 100 | kr.6.36510 | kr.636.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.98892 | kr.1,497.23 |
| 500 | kr.5.76180 | kr.2,880.90 |
| 750 | kr.5.64820 | kr.4,236.15 |
| 1.250 | kr.5.52224 | kr.6,902.80 |
| 1.750 | kr.5.44860 | kr.9,535.05 |
| 2.500 | kr.5.37782 | kr.13,444.55 |
| 6.250 | kr.5.22539 | kr.32,658.69 |
| 12.500 | kr.5.13353 | kr.64,169.13 |
| Unit Price without VAT: | kr.10.74000 |
|---|---|
| Unit Price with VAT: | kr.13.42500 |



