
TPS2553DBVT-1 | |
|---|---|
DigiKey Part Number | 296-23991-2-ND - Tape & Reel (TR) 296-23991-1-ND - Cut Tape (CT) 296-23991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2553DBVT-1 |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2553DBVT-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.78000 | kr.7.78 |
| 10 | kr.5.65200 | kr.56.52 |
| 25 | kr.5.11320 | kr.127.83 |
| 100 | kr.4.52160 | kr.452.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.23968 | kr.1,059.92 |
| 500 | kr.4.06968 | kr.2,034.84 |
| 750 | kr.3.98455 | kr.2,988.41 |
| 1.250 | kr.3.89020 | kr.4,862.75 |
| 1.750 | kr.3.83500 | kr.6,711.25 |
| 2.500 | kr.3.78194 | kr.9,454.85 |
| Unit Price without VAT: | kr.7.78000 |
|---|---|
| Unit Price with VAT: | kr.9.72500 |









