
TPS2551DRVT | |
|---|---|
DigiKey Part Number | 296-23134-2-ND - Tape & Reel (TR) 296-23134-1-ND - Cut Tape (CT) 296-23134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2551DRVT |
Description | IC PWR SWITCH N-CHAN 1:1 6WSON |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2551DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.69000 | kr.24.69 |
| 10 | kr.18.66600 | kr.186.66 |
| 25 | kr.17.15000 | kr.428.75 |
| 100 | kr.15.48410 | kr.1,548.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.68996 | kr.3,672.49 |
| 500 | kr.14.21146 | kr.7,105.73 |
| 750 | kr.13.97171 | kr.10,478.78 |
| 1.250 | kr.13.70614 | kr.17,132.67 |
| 1.750 | kr.13.55087 | kr.23,714.02 |
| 2.500 | kr.13.40156 | kr.33,503.90 |
| Unit Price without VAT: | kr.24.69000 |
|---|---|
| Unit Price with VAT: | kr.30.86250 |

