Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2549IRTERQ1

DigiKey Part Number
296-46229-2-ND - Tape & Reel (TR)
296-46229-1-ND - Cut Tape (CT)
296-46229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2549IRTERQ1
Description
IC PWR SWITCH N-CHAN 1:1 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2549IRTERQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Rds On (Typ)
47mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Load Discharge, Status Flag
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
16-WQFN (3x3)
Voltage - Load
4.5V ~ 6.5V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.605
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.69000kr.17.69
10kr.13.16800kr.131.68
25kr.12.04360kr.301.09
100kr.10.80840kr.1,080.84
250kr.10.21956kr.2,554.89
500kr.9.86454kr.4,932.27
1.000kr.9.57220kr.9,572.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.06627kr.30,198.81
Manufacturers Standard Package
Unit Price without VAT:kr.17.69000
Unit Price with VAT:kr.22.11250