
TPS2540RTER | |
|---|---|
DigiKey Part Number | 296-27947-2-ND - Tape & Reel (TR) 296-27947-1-ND - Cut Tape (CT) 296-27947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2540RTER |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2540RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.22000 | kr.12.22 |
| 10 | kr.8.97600 | kr.89.76 |
| 25 | kr.8.17120 | kr.204.28 |
| 100 | kr.7.28710 | kr.728.71 |
| 250 | kr.6.86520 | kr.1,716.30 |
| 500 | kr.6.61082 | kr.3,305.41 |
| 1.000 | kr.6.40145 | kr.6,401.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.14288 | kr.18,428.64 |
| 6.000 | kr.6.01634 | kr.36,098.04 |
| 9.000 | kr.5.95298 | kr.53,576.82 |
| Unit Price without VAT: | kr.12.22000 |
|---|---|
| Unit Price with VAT: | kr.15.27500 |

