
TPS2540ARTET | |
|---|---|
DigiKey Part Number | 296-29245-2-ND - Tape & Reel (TR) 296-29245-1-ND - Cut Tape (CT) 296-29245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2540ARTET |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2540ARTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.34000 | kr.14.34 |
| 10 | kr.10.61600 | kr.106.16 |
| 25 | kr.9.68360 | kr.242.09 |
| 100 | kr.8.65990 | kr.865.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.17200 | kr.2,043.00 |
| Unit Price without VAT: | kr.14.34000 |
|---|---|
| Unit Price with VAT: | kr.17.92500 |

