
TPS2540ARTER | |
|---|---|
DigiKey Part Number | 296-51882-2-ND - Tape & Reel (TR) 296-51882-1-ND - Cut Tape (CT) 296-51882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2540ARTER |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2540ARTER Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 73mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-WQFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.9.11700 | kr.91.17 |
| 25 | kr.8.30040 | kr.207.51 |
| 100 | kr.7.40070 | kr.740.07 |
| 250 | kr.6.97196 | kr.1,742.99 |
| 500 | kr.6.71380 | kr.3,356.90 |
| 1.000 | kr.6.71254 | kr.6,712.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.23858 | kr.18,715.74 |
| 6.000 | kr.6.11008 | kr.36,660.48 |
| 9.000 | kr.6.04576 | kr.54,411.84 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |

