
TPS2514DBVR | |
|---|---|
DigiKey Part Number | 296-39376-2-ND - Tape & Reel (TR) 296-39376-1-ND - Cut Tape (CT) 296-39376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2514DBVR |
Description | IC USB PWR SW/CTRLR CHRG SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2514DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 155µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.69400 | kr.66.94 |
| 25 | kr.6.07240 | kr.151.81 |
| 100 | kr.5.38640 | kr.538.64 |
| 250 | kr.5.05964 | kr.1,264.91 |
| 500 | kr.4.86236 | kr.2,431.18 |
| 1.000 | kr.4.70014 | kr.4,700.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.49967 | kr.13,499.01 |
| 6.000 | kr.4.40158 | kr.26,409.48 |
| 9.000 | kr.4.35245 | kr.39,172.05 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |



