
TPS2500DRCR | |
|---|---|
DigiKey Part Number | 296-25150-2-ND - Tape & Reel (TR) 296-25150-1-ND - Cut Tape (CT) 296-25150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2500DRCR |
Description | IC PWR SWITCH N/P-CH 1:2 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N/P-Channel 1.4A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2500DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side or Low Side | |
Output Type | N/P-Channel | |
Interface | Logic | |
Voltage - Load | 1.8V ~ 5.25V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.4A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Boost Converter, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.45748 | kr.19,372.44 |
| 6.000 | kr.6.32562 | kr.37,953.72 |
| 9.000 | kr.6.25955 | kr.56,335.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.77000 | kr.12.77 |
| 10 | kr.9.41100 | kr.94.11 |
| 25 | kr.8.57320 | kr.214.33 |
| 100 | kr.7.65030 | kr.765.03 |
| 250 | kr.7.21032 | kr.1,802.58 |
| 500 | kr.6.94524 | kr.3,472.62 |
| 1.000 | kr.6.72696 | kr.6,726.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.9.33800 | kr.93.38 |
| 25 | kr.8.50680 | kr.212.67 |
| 100 | kr.7.59100 | kr.759.10 |
| 250 | kr.7.15444 | kr.1,788.61 |
| 500 | kr.6.89140 | kr.3,445.70 |
| 1.000 | kr.6.67482 | kr.6,674.82 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |



