Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS24770RGET

DigiKey Part Number
296-41961-2-ND - Tape & Reel (TR)
296-41961-1-ND - Cut Tape (CT)
296-41961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS24770RGET
Description
IC HOT SWAP CTRLR GP 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS24770RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
2.5V ~ 18V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
2.95 mA
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.57000kr.22.57
10kr.16.98200kr.169.82
25kr.15.58640kr.389.66
100kr.14.05020kr.1,405.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.13.31808kr.3,329.52
500kr.12.87672kr.6,438.36
750kr.12.65569kr.9,491.77
1.250kr.12.41088kr.15,513.60
1.750kr.12.26774kr.21,468.54
2.500kr.12.13012kr.30,325.30
Manufacturers Standard Package
Unit Price without VAT:kr.22.57000
Unit Price with VAT:kr.28.21250