


TPS24751RUVT | |
|---|---|
DigiKey Part Number | 296-37084-2-ND - Tape & Reel (TR) 296-37084-1-ND - Cut Tape (CT) 296-37084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24751RUVT |
Description | IC HOT SWAP CTRLR GP 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 36-VQFN (7x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS24751RUVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Thermal Limit | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.5V ~ 18V | |
Current - Output (Max) | 12A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (7x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.29000 | kr.30.29 |
| 10 | kr.23.03200 | kr.230.32 |
| 25 | kr.21.21640 | kr.530.41 |
| 100 | kr.19.22060 | kr.1,922.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.18.26892 | kr.4,567.23 |
| 500 | kr.17.69548 | kr.8,847.74 |
| 750 | kr.17.40832 | kr.13,056.24 |
| 1.250 | kr.17.09012 | kr.21,362.65 |
| 1.750 | kr.16.90421 | kr.29,582.37 |
| 2.500 | kr.16.72536 | kr.41,813.40 |
| Unit Price without VAT: | kr.30.29000 |
|---|---|
| Unit Price with VAT: | kr.37.86250 |


