
TPS24750EVM-546 | |
|---|---|
DigiKey Part Number | 296-37116-ND |
Manufacturer | |
Manufacturer Product Number | TPS24750EVM-546 |
Description | EVAL BOARD FOR TPS24750 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS24750 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | TPS24750 | |
Primary Attributes | Latch-Off | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.760.32000 | kr.760.32 |
| Unit Price without VAT: | kr.760.32000 |
|---|---|
| Unit Price with VAT: | kr.950.40000 |

