Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS24710DGSR

DigiKey Part Number
296-36787-2-ND - Tape & Reel (TR)
296-36787-1-ND - Cut Tape (CT)
296-36787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS24710DGSR
Description
IC HOT SWAP CTRLR GP 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS24710DGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, Thermal Limit
Programmable Features
Current Limit, Fault Timeout, UVLO
Voltage - Supply
2.5V ~ 18V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.188
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.20.29000kr.20.29
10kr.15.22200kr.152.22
25kr.13.95320kr.348.83
100kr.12.55830kr.1,255.83
250kr.11.89360kr.2,973.40
500kr.11.49278kr.5,746.39
1.000kr.11.16284kr.11,162.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.81462kr.27,036.55
5.000kr.10.60480kr.53,024.00
Manufacturers Standard Package
Unit Price without VAT:kr.20.29000
Unit Price with VAT:kr.25.36250