
TPS24700DGKR | |
|---|---|
DigiKey Part Number | 296-28560-2-ND - Tape & Reel (TR) 296-28560-1-ND - Cut Tape (CT) 296-28560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24700DGKR |
Description | IC HOT SWAP CTRLR GP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS24700DGKR Models |
Category | Programmable Features Current Limit, Fault Timeout, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 8-VSSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault, Thermal Limit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.70000 | kr.20.70 |
| 10 | kr.15.50600 | kr.155.06 |
| 25 | kr.14.21240 | kr.355.31 |
| 100 | kr.12.78730 | kr.1,278.73 |
| 250 | kr.12.10796 | kr.3,026.99 |
| 500 | kr.11.92568 | kr.5,962.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.00546 | kr.27,513.65 |
| 5.000 | kr.10.79102 | kr.53,955.10 |
| Unit Price without VAT: | kr.20.70000 |
|---|---|
| Unit Price with VAT: | kr.25.87500 |


