OR Controller N+1 ORing Controller N-Channel N:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2419PWR

DigiKey Part Number
296-27214-2-ND - Tape & Reel (TR)
296-27214-1-ND - Cut Tape (CT)
296-27214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2419PWR
Description
IC OR CTRLR N+1 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2419PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.25 mA
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 16.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
N+1 Power Supplies, High Availability
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
N+1 ORing Controller
Mounting Type
Surface Mount
FET Type
N-Channel
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
N:1
Supplier Device Package
8-TSSOP
Internal Switch(s)
No
Base Product Number
Delay Time - OFF
130 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.32000kr.18.32
10kr.13.67500kr.136.75
25kr.12.51280kr.312.82
100kr.11.23700kr.1,123.70
250kr.10.62864kr.2,657.16
500kr.10.41802kr.5,209.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.71130kr.19,422.60
4.000kr.9.50675kr.38,027.00
6.000kr.9.40427kr.56,425.62
Manufacturers Standard Package
Unit Price without VAT:kr.18.32000
Unit Price with VAT:kr.22.90000