OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2412DR

DigiKey Part Number
296-41731-2-ND - Tape & Reel (TR)
296-41731-1-ND - Cut Tape (CT)
296-41731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2412DR
Description
IC OR CTRLR N+1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2412DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - OFF
130 ns
Current - Output (Max)
-
Current - Supply
4.25 mA
Voltage - Supply
3V ~ 16.5V
Applications
N+1 Power Supplies, High Availability
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.239
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.55000kr.17.55
10kr.13.07200kr.130.72
25kr.11.95720kr.298.93
100kr.10.73100kr.1,073.10
250kr.10.14704kr.2,536.76
500kr.9.79494kr.4,897.47
1.000kr.9.50528kr.9,505.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.19932kr.22,998.30
5.000kr.9.01495kr.45,074.75
Manufacturers Standard Package
Unit Price without VAT:kr.17.55000
Unit Price with VAT:kr.21.93750