
TPS23882RTQT | |
|---|---|
DigiKey Part Number | 296-TPS23882RTQTTR-ND - Tape & Reel (TR) 296-TPS23882RTQTCT-ND - Cut Tape (CT) 296-TPS23882RTQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23882RTQT |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 56-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23882RTQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 30 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V, 44V ~ 57V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.60000 | kr.55.60 |
| 10 | kr.43.16300 | kr.431.63 |
| 25 | kr.40.04840 | kr.1,001.21 |
| 100 | kr.36.62550 | kr.3,662.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.33.97404 | kr.8,493.51 |
| 500 | kr.33.01884 | kr.16,509.42 |
| 750 | kr.32.54052 | kr.24,405.39 |
| 1.250 | kr.32.01061 | kr.40,013.26 |
| 1.750 | kr.31.70069 | kr.55,476.21 |
| Unit Price without VAT: | kr.55.60000 |
|---|---|
| Unit Price with VAT: | kr.69.50000 |

