TPS23851DCER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.561
Unit Price: kr.24.96000
Datasheet
36-SSOP-DCE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS23851DCER

DigiKey Part Number
296-41728-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS23851DCER
Description
IC POE CNTRL 4 CHANNEL 36SSOP
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS23851DCER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Controller (PSE)
Number of Channels
4
Power - Max
34.2 W
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
3V ~ 3.6V, 44V ~ 57V
Current - Supply
2mA
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-BSOP (0.295", 7.50mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 34.893 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

34.893In Stock
Ships from Rochester Electronics, LLC