
TPS2377DR | |
|---|---|
DigiKey Part Number | 296-TPS2377DRTR-ND - Tape & Reel (TR) 296-TPS2377DRCT-ND - Cut Tape (CT) 296-TPS2377DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2377DR |
Description | IC POE CNTRL 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2377DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 240µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.46000 | kr.16.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.62349 | kr.26,558.73 |
| 5.000 | kr.10.41607 | kr.52,080.35 |
| Unit Price without VAT: | kr.16.46000 |
|---|---|
| Unit Price with VAT: | kr.20.57500 |

