Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2377D-1

DigiKey Part Number
296-17904-5-ND
Manufacturer
Manufacturer Product Number
TPS2377D-1
Description
IC POE CNTRL 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2377D-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
12.95 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
240µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.21.93000kr.21.93
10kr.16.48000kr.164.80
75kr.13.88707kr.1,041.53
150kr.13.28440kr.1,992.66
300kr.12.78777kr.3,836.33
525kr.12.45204kr.6,537.32
1.050kr.12.10285kr.12,707.99
2.550kr.11.74456kr.29,948.63
5.025kr.11.52499kr.57,913.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.93000
Unit Price with VAT:kr.27.41250

Other Suppliers on DigiKey

2.674In Stock
Ships from Rochester Electronics, LLC