
TPS2372-4RGWT | |
|---|---|
DigiKey Part Number | 296-47550-2-ND - Tape & Reel (TR) 296-47550-1-ND - Cut Tape (CT) 296-47550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2372-4RGWT |
Description | IC POE CNTRL 1 CHANNEL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2372-4RGWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3bt | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 550µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.16000 | kr.29.16 |
| 10 | kr.22.11400 | kr.221.14 |
| 25 | kr.20.35920 | kr.508.98 |
| 100 | kr.18.42780 | kr.1,842.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.50704 | kr.4,376.76 |
| 500 | kr.16.95202 | kr.8,476.01 |
| 750 | kr.16.67395 | kr.12,505.46 |
| 1.250 | kr.16.36608 | kr.20,457.60 |
| 1.750 | kr.16.18602 | kr.28,325.53 |
| 2.500 | kr.16.01289 | kr.40,032.22 |
| Unit Price without VAT: | kr.29.16000 |
|---|---|
| Unit Price with VAT: | kr.36.45000 |







