Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2372-3RGWT

DigiKey Part Number
296-48861-2-ND - Tape & Reel (TR)
296-48861-1-ND - Cut Tape (CT)
296-48861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2372-3RGWT
Description
IC POE CNTRL 1 CHANNEL 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS2372-3RGWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3at (PoE+), 802.3bt
Manufacturer
Texas Instruments
Voltage - Supply
0V ~ 57V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
550µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Controller (PD)
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
20-VQFN Exposed Pad
Power - Max
60 W
Supplier Device Package
20-VQFN (5x5)
Internal Switch(s)
Yes
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 459
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.28000kr.24.28
10kr.18.28500kr.182.85
25kr.16.79600kr.419.90
100kr.15.15580kr.1,515.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.14.37356kr.3,593.39
500kr.13.90210kr.6,951.05
750kr.13.66608kr.10,249.56
1.250kr.13.40449kr.16,755.61
1.750kr.13.25165kr.23,190.39
2.500kr.13.10465kr.32,761.62
Manufacturers Standard Package
Unit Price without VAT:kr.24.28000
Unit Price with VAT:kr.30.35000