Hot Swap Controller 3 Channel -48V 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2350PW

DigiKey Part Number
296-18941-5-ND
Manufacturer
Manufacturer Product Number
TPS2350PW
Description
IC HOT SWAP CTRLR -48V 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 3 Channel -48V 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2350PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
3
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
-80V ~ -12V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.38.07000kr.38.07
10kr.29.18600kr.291.86
90kr.24.67189kr.2,220.47
180kr.23.73561kr.4,272.41
270kr.23.26685kr.6,282.05
540kr.22.57930kr.12,192.82
1.080kr.22.01358kr.23,774.67
2.520kr.21.45604kr.54,069.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.07000
Unit Price with VAT:kr.47.58750