
TPS2350DR | |
|---|---|
DigiKey Part Number | TPS2350DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2350DR |
Description | IC HOT SWAP CTRLR -48V 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 3 Channel -48V 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2350DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 3 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | -80V ~ -12V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.94729 | kr.44,868.22 |
| Unit Price without VAT: | kr.17.94729 |
|---|---|
| Unit Price with VAT: | kr.22.43411 |



