
TPS2375PWR-1 | |
|---|---|
DigiKey Part Number | 296-41725-2-ND - Tape & Reel (TR) 296-41725-1-ND - Cut Tape (CT) 296-41725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2375PWR-1 |
Description | IC POE CNTRL 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2375PWR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 240µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.10.15300 | kr.101.53 |
| 25 | kr.9.25680 | kr.231.42 |
| 100 | kr.8.27280 | kr.827.28 |
| 250 | kr.7.80344 | kr.1,950.86 |
| 500 | kr.7.52052 | kr.3,760.26 |
| 1.000 | kr.7.28763 | kr.7,287.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.09596 | kr.14,191.92 |
| 4.000 | kr.6.93815 | kr.27,752.60 |
| 6.000 | kr.6.85916 | kr.41,154.96 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |






