
TPS2330ID | |
|---|---|
DigiKey Part Number | 296-6768-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2330ID |
Description | IC HOT SWAP CTRLR GP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2330ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 13V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.07000 | kr.27.07 |
| 10 | kr.20.50500 | kr.205.05 |
| 50 | kr.17.87280 | kr.893.64 |
| 100 | kr.17.05750 | kr.1,705.75 |
| 250 | kr.16.19664 | kr.4,049.16 |
| 500 | kr.15.67762 | kr.7,838.81 |
| 1.000 | kr.15.25042 | kr.15,250.42 |
| 2.500 | kr.14.79942 | kr.36,998.55 |
| Unit Price without VAT: | kr.27.07000 |
|---|---|
| Unit Price with VAT: | kr.33.83750 |

