
TPS2320IPWR | |
|---|---|
DigiKey Part Number | 296-TPS2320IPWRTR-ND - Tape & Reel (TR) 296-TPS2320IPWRCT-ND - Cut Tape (CT) 296-TPS2320IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2320IPWR |
Description | IC HOT SWAP CTRLR GP 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2320IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 13V, 3V ~ 5.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.45000 | kr.24.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.30077 | kr.30,601.54 |
| 4.000 | kr.15.00531 | kr.60,021.24 |
| Unit Price without VAT: | kr.24.45000 |
|---|---|
| Unit Price with VAT: | kr.30.56250 |

