
TPS2300IPW | |
|---|---|
DigiKey Part Number | 296-2319-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2300IPW |
Description | IC HOT SWAP CTRLR GP 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2300IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 13V, 3V ~ 5.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 5 µA | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.31000 | kr.31.31 |
| 10 | kr.23.85500 | kr.238.55 |
| 70 | kr.20.38500 | kr.1,426.95 |
| 140 | kr.19.53986 | kr.2,735.58 |
| 280 | kr.18.84425 | kr.5,276.39 |
| 560 | kr.18.27177 | kr.10,232.19 |
| 1.050 | kr.17.84068 | kr.18,732.71 |
| 2.520 | kr.17.35390 | kr.43,731.83 |
| Unit Price without VAT: | kr.31.31000 |
|---|---|
| Unit Price with VAT: | kr.39.13750 |

