
TPS22997EVM | |
|---|---|
DigiKey Part Number | 296-TPS22997EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS22997EVM |
Description | EVAL BOARD FOR TPS22997 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS22997 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS22997 | |
Primary Attributes | 0.1V ~ 5.5V Input Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.379.20000 | kr.379.20 |
| Unit Price without VAT: | kr.379.20000 |
|---|---|
| Unit Price with VAT: | kr.474.00000 |


