Power Switch/Driver 1:1 N-Channel 10A 10-WSON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22990NDMLT

DigiKey Part Number
296-44806-2-ND - Tape & Reel (TR)
296-44806-1-ND - Cut Tape (CT)
296-44806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22990NDMLT
Description
IC PWR SWITCH N-CHAN 1:1 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10A 10-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22990NDMLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
10A
Rds On (Typ)
3.9mOhm
Input Type
Non-Inverting
Features
Power Good, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
10-WSON (3x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.6.66100kr.66.61
25kr.6.03920kr.150.98
100kr.5.35620kr.535.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.03084kr.1,257.71
500kr.4.83446kr.2,417.23
750kr.4.73625kr.3,552.19
1.250kr.4.62734kr.5,784.18
1.750kr.4.56369kr.7,986.46
2.500kr.4.50252kr.11,256.30
6.250kr.4.37069kr.27,316.81
12.500kr.4.29128kr.53,641.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250