
TPS22976NDPUT | |
|---|---|
DigiKey Part Number | 296-45208-2-ND - Tape & Reel (TR) 296-45208-1-ND - Cut Tape (CT) 296-45208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22976NDPUT |
Description | IC PWR SWITCH N-CHAN 1:1 14WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 14-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22976NDPUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.6V ~ 5.7V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 14mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WSON (3x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 10 | kr.5.30500 | kr.53.05 |
| 25 | kr.4.79440 | kr.119.86 |
| 100 | kr.4.23540 | kr.423.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.96832 | kr.992.08 |
| 500 | kr.3.80746 | kr.1,903.73 |
| 750 | kr.3.72692 | kr.2,795.19 |
| 1.250 | kr.3.63763 | kr.4,547.04 |
| 1.750 | kr.3.58544 | kr.6,274.52 |
| 2.500 | kr.3.53524 | kr.8,838.10 |
| 6.250 | kr.3.42715 | kr.21,419.69 |
| 12.500 | kr.3.36200 | kr.42,025.00 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |

