Power Switch/Driver 1:1 N-Channel 4A 14-WSON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22968DPUT

DigiKey Part Number
296-38671-2-ND - Tape & Reel (TR)
296-38671-1-ND - Cut Tape (CT)
296-38671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22968DPUT
Description
IC PWR SWITCH N-CHAN 1:1 14WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 14-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22968DPUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4A
Rds On (Typ)
27mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-WSON (3x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.783
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.29000kr.8.29
10kr.6.04400kr.60.44
25kr.5.47560kr.136.89
100kr.4.84820kr.484.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.54908kr.1,137.27
500kr.4.36868kr.2,184.34
750kr.4.27835kr.3,208.76
1.250kr.4.17826kr.5,222.82
1.750kr.4.11972kr.7,209.51
2.500kr.4.06348kr.10,158.70
6.250kr.3.94231kr.24,639.44
12.500kr.3.86931kr.48,366.38
Manufacturers Standard Package
Unit Price without VAT:kr.8.29000
Unit Price with VAT:kr.10.36250